
RP73PF1J4K12BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J4K12BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J4K12BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J4K12BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J4K12BTDF |
Description | RES SMD 4.12K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J4K12BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱14.64900 | ₱146.49 |
| 25 | ₱13.60120 | ₱340.03 |
| 50 | ₱12.83900 | ₱641.95 |
| 100 | ₱12.13030 | ₱1,213.03 |
| 250 | ₱11.28116 | ₱2,820.29 |
| 500 | ₱10.70232 | ₱5,351.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.17829 | ₱10,178.29 |
| 2,000 | ₱9.70784 | ₱19,415.68 |
| 3,000 | ₱9.45634 | ₱28,369.02 |
| 5,000 | ₱9.16332 | ₱45,816.60 |
| 7,000 | ₱8.98414 | ₱62,888.98 |
| 10,000 | ₱8.80578 | ₱88,057.80 |

