
RP73PF1J604RBTDF | |
|---|---|
DigiKey Part Number | A110087TR-ND - Tape & Reel (TR) A110087CT-ND - Cut Tape (CT) A110087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J604RBTDF |
Description | RES SMD 604 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J604RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱14.17300 | ₱141.73 |
| 25 | ₱13.12480 | ₱328.12 |
| 50 | ₱12.39840 | ₱619.92 |
| 100 | ₱11.71350 | ₱1,171.35 |
| 250 | ₱10.89528 | ₱2,723.82 |
| 500 | ₱10.33668 | ₱5,168.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.32240 | ₱10,322.40 |
| 2,000 | ₱9.84570 | ₱19,691.40 |
| 3,000 | ₱9.59092 | ₱28,772.76 |
| 5,000 | ₱9.29409 | ₱46,470.45 |
| 7,000 | ₱9.11277 | ₱63,789.39 |
| 10,000 | ₱8.93208 | ₱89,320.80 |

