
RP73PF1J6K19BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J6K19BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J6K19BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J6K19BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J6K19BTDF |
Description | RES SMD 6.19K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J6K19BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.36400 | ₱153.64 |
| 25 | ₱14.22040 | ₱355.51 |
| 50 | ₱13.43440 | ₱671.72 |
| 100 | ₱12.69610 | ₱1,269.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.65409 | ₱10,654.09 |

