
RP73PF2A107KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A107KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A107KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A107KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A107KBTDF |
Description | RES SMD 107K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A107KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.95900 | ₱159.59 |
| 25 | ₱14.76840 | ₱369.21 |
| 50 | ₱13.95860 | ₱697.93 |
| 100 | ₱12.98790 | ₱1,298.79 |
| 250 | ₱11.91240 | ₱2,978.10 |
| 500 | ₱11.63964 | ₱5,819.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.76843 | ₱10,768.43 |

