
RP73PF2A332RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A332RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A332RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A332RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A332RBTDF |
Description | RES SMD 332 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A332RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.88800 | ₱148.88 |
| 25 | ₱13.81560 | ₱345.39 |
| 50 | ₱13.04140 | ₱652.07 |
| 100 | ₱12.32690 | ₱1,232.69 |
| 250 | ₱11.46456 | ₱2,866.14 |
| 500 | ₱10.87860 | ₱5,439.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.76843 | ₱10,768.43 |
| 2,000 | ₱10.48229 | ₱20,964.58 |
| 3,000 | ₱10.29024 | ₱30,870.72 |
| 5,000 | ₱9.97331 | ₱49,866.55 |
| 7,000 | ₱9.77956 | ₱68,456.92 |
| 10,000 | ₱9.44374 | ₱94,437.40 |
| 12,000 | ₱9.42840 | ₱113,140.80 |
| 24,000 | ₱9.16437 | ₱219,944.88 |
| 25,000 | ₱9.14633 | ₱228,658.25 |

