RP73PF2A348RBTDF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₱36.27310
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₱36.27310
Datasheet
348 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A348RBTDF

DigiKey Part Number
1712-RP73PF2A348RBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A348RBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A348RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A348RBTDF
Description
RES SMD 348 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
348 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A348RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱14.88800₱148.88
25₱13.81560₱345.39
50₱13.04140₱652.07
100₱12.32690₱1,232.69
250₱11.46456₱2,866.14
500₱10.87860₱5,439.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.86490₱10,864.90
2,000₱10.36498₱20,729.96
3,000₱10.09789₱30,293.67
5,000₱9.78680₱48,934.00
7,000₱9.59674₱67,177.18
10,000₱9.40747₱94,074.70
Manufacturers Standard Package