
RP73PF2A78K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A78K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A78K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A78K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A78K7BTDF |
Description | RES SMD 78.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A78K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱15.22080 | ₱380.52 |
| 50 | ₱14.37540 | ₱718.77 |
| 100 | ₱13.58340 | ₱1,358.34 |
| 250 | ₱12.63652 | ₱3,159.13 |
| 500 | ₱11.99098 | ₱5,995.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.07213 | ₱11,072.13 |

