110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E110RBTD

DigiKey Part Number
A140098TR-ND - Tape & Reel (TR)
A140098CT-ND - Cut Tape (CT)
A140098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E110RBTD
Description
RES 110 OHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E110RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,072
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱28.04800₱280.48
25₱26.03520₱650.88
50₱24.59420₱1,229.71
100₱23.26020₱2,326.02
250₱21.67380₱5,418.45
500₱20.59954₱10,299.77
1,000₱19.63304₱19,633.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱17.77532₱88,876.60
10,000₱17.12616₱171,261.60
15,000₱16.78385₱251,757.75
25,000₱16.38928₱409,732.00
35,000₱16.15018₱565,256.30
Manufacturers Standard Package