
RQ73C1E20KBTD | |
|---|---|
DigiKey Part Number | A140421TR-ND - Tape & Reel (TR) A140421CT-ND - Cut Tape (CT) A140421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E20KBTD |
Description | RES 20 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E20KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱30.90600 | ₱309.06 |
| 25 | ₱28.63160 | ₱715.79 |
| 50 | ₱27.05960 | ₱1,352.98 |
| 100 | ₱25.60050 | ₱2,560.05 |
| 250 | ₱23.86048 | ₱5,965.12 |
| 500 | ₱22.68498 | ₱11,342.49 |
| 1,000 | ₱21.62737 | ₱21,627.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.59791 | ₱97,989.55 |
| 10,000 | ₱18.88920 | ₱188,892.00 |
| 15,000 | ₱18.51580 | ₱277,737.00 |
| 25,000 | ₱18.08541 | ₱452,135.25 |

