
RQ73C1E243RBTD | |
|---|---|
DigiKey Part Number | A140555TR-ND - Tape & Reel (TR) A140555CT-ND - Cut Tape (CT) A140555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E243RBTD |
Description | RES 243 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E243RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱27.27400 | ₱272.74 |
| 25 | ₱25.32080 | ₱633.02 |
| 50 | ₱23.91520 | ₱1,195.76 |
| 100 | ₱22.62300 | ₱2,262.30 |
| 250 | ₱21.07592 | ₱5,268.98 |
| 500 | ₱20.02904 | ₱10,014.52 |
| 1,000 | ₱19.08697 | ₱19,086.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.27677 | ₱86,383.85 |
| 10,000 | ₱16.64387 | ₱166,438.70 |
| 15,000 | ₱16.31027 | ₱244,654.05 |
| 25,000 | ₱15.92553 | ₱398,138.25 |
| 35,000 | ₱15.69250 | ₱549,237.50 |

