
RQ73C1E2K05BTD | |
|---|---|
DigiKey Part Number | A140415TR-ND - Tape & Reel (TR) A140415CT-ND - Cut Tape (CT) A140415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K05BTD |
Description | RES 2.05 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K05BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱26.67800 | ₱266.78 |
| 25 | ₱24.72520 | ₱618.13 |
| 50 | ₱23.35560 | ₱1,167.78 |
| 100 | ₱22.09310 | ₱2,209.31 |
| 250 | ₱20.58288 | ₱5,145.72 |
| 500 | ₱19.55980 | ₱9,779.90 |
| 1,000 | ₱18.63855 | ₱18,638.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱16.86742 | ₱84,337.10 |
| 10,000 | ₱16.24798 | ₱162,479.80 |
| 15,000 | ₱15.92149 | ₱238,822.35 |
| 25,000 | ₱15.54479 | ₱388,619.75 |
| 35,000 | ₱15.31665 | ₱536,082.75 |

