
RQ73C1E590RBTD | |
|---|---|
DigiKey Part Number | A139446TR-ND - Tape & Reel (TR) A139446CT-ND - Cut Tape (CT) A139446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E590RBTD |
Description | RES 590 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E590RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-5900-B-T5 | Susumu | 0 | RG1005N-5900-B-T5-ND | ₱17.82784 | Parametric Equivalent |
| RG1005N-5900-W-T1 | Susumu | 0 | RG1005N-5900-W-T1-ND | ₱25.46834 | Parametric Equivalent |
| RG1005N-5900-W-T5 | Susumu | 0 | RG1005N-5900-W-T5-ND | ₱23.92481 | Parametric Equivalent |
| RG1005V-5900-B-T5 | Susumu | 0 | RG1005V-5900-B-T5-ND | ₱56.72495 | Parametric Equivalent |
| RG1005V-5900-P-T1 | Susumu | 0 | RG1005V-5900-P-T1-ND | ₱62.39768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱31.62100 | ₱316.21 |
| 25 | ₱29.32240 | ₱733.06 |
| 50 | ₱27.72640 | ₱1,386.32 |
| 100 | ₱26.22580 | ₱2,622.58 |
| 250 | ₱24.44408 | ₱6,111.02 |
| 500 | ₱23.24236 | ₱11,621.18 |
| 1,000 | ₱22.16034 | ₱22,160.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱20.46793 | ₱102,339.65 |

