
RQ73C1E750RBTD | |
|---|---|
DigiKey Part Number | A139616TR-ND - Tape & Reel (TR) A139616CT-ND - Cut Tape (CT) A139616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E750RBTD |
Description | RES 750 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E750RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱26.73800 | ₱267.38 |
| 25 | ₱24.82040 | ₱620.51 |
| 50 | ₱23.45080 | ₱1,172.54 |
| 100 | ₱22.17640 | ₱2,217.64 |
| 250 | ₱20.65908 | ₱5,164.77 |
| 500 | ₱19.63244 | ₱9,816.22 |
| 1,000 | ₱18.70823 | ₱18,708.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱16.93114 | ₱84,655.70 |
| 10,000 | ₱16.30973 | ₱163,097.30 |
| 15,000 | ₱15.98203 | ₱239,730.45 |
| 25,000 | ₱15.60410 | ₱390,102.50 |
| 35,000 | ₱15.37516 | ₱538,130.60 |

