
RQ73C1J10KBTD | |
|---|---|
DigiKey Part Number | A139978TR-ND - Tape & Reel (TR) A139978CT-ND - Cut Tape (CT) A139978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J10KBTD |
Description | RES 10 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J10KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.76000 | ₱237.60 |
| 25 | ₱22.03360 | ₱550.84 |
| 50 | ₱20.81860 | ₱1,040.93 |
| 100 | ₱19.68720 | ₱1,968.72 |
| 250 | ₱18.33424 | ₱4,583.56 |
| 500 | ₱17.41600 | ₱8,708.00 |
| 1,000 | ₱16.58944 | ₱16,589.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.99779 | ₱74,988.95 |
| 10,000 | ₱14.44046 | ₱144,404.60 |
| 15,000 | ₱14.14642 | ₱212,196.30 |
| 25,000 | ₱13.80724 | ₱345,181.00 |
| 35,000 | ₱13.60171 | ₱476,059.85 |

