
RQ73C1J1K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J1K0BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J1K0BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J1K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K0BTDF |
Description | RES 1K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K0BTDF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱53.29700 | ₱532.97 |
| 25 | ₱45.68680 | ₱1,142.17 |
| 50 | ₱40.92280 | ₱2,046.14 |
| 100 | ₱36.87340 | ₱3,687.34 |
| 250 | ₱32.43568 | ₱8,108.92 |
| 500 | ₱29.65948 | ₱14,829.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.09346 | ₱27,093.46 |
| 2,000 | ₱25.10152 | ₱50,203.04 |
| 3,000 | ₱24.07845 | ₱72,235.35 |
| 5,000 | ₱22.92127 | ₱114,606.35 |
| 7,000 | ₱22.23155 | ₱155,620.85 |
| 10,000 | ₱21.55793 | ₱215,579.30 |

