
RQ73C1J1K24BTD | |
|---|---|
DigiKey Part Number | A140140TR-ND - Tape & Reel (TR) A140140CT-ND - Cut Tape (CT) A140140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K24BTD |
Description | RES 1.24 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K24BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱24.11800 | ₱241.18 |
| 25 | ₱22.34320 | ₱558.58 |
| 50 | ₱21.10460 | ₱1,055.23 |
| 100 | ₱19.96120 | ₱1,996.12 |
| 250 | ₱18.59152 | ₱4,647.88 |
| 500 | ₱17.66134 | ₱8,830.67 |
| 1,000 | ₱16.82407 | ₱16,824.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.21169 | ₱76,058.45 |
| 10,000 | ₱14.64716 | ₱146,471.60 |
| 15,000 | ₱14.34949 | ₱215,242.35 |
| 25,000 | ₱14.00595 | ₱350,148.75 |
| 35,000 | ₱13.79785 | ₱482,924.75 |

