102 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A102RBTD

DigiKey Part Number
A140899TR-ND - Tape & Reel (TR)
A140899CT-ND - Cut Tape (CT)
A140899DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A102RBTD
Description
RES 102 OHMS 0.1% 1/5W 0805
Customer Reference
Detailed Description
102 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A102RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,533
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱28.58400₱285.84
25₱26.51160₱662.79
50₱25.05860₱1,252.93
100₱23.70090₱2,370.09
250₱22.08352₱5,520.88
500₱20.98900₱10,494.50
1,000₱20.00404₱20,004.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱18.11130₱90,556.50
Manufacturers Standard Package