
RQ73C2A110RBTD | |
|---|---|
DigiKey Part Number | A139845TR-ND - Tape & Reel (TR) A139845CT-ND - Cut Tape (CT) A139845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A110RBTD |
Description | RES 110 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A110RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱26.67800 | ₱266.78 |
| 25 | ₱24.70120 | ₱617.53 |
| 50 | ₱23.34360 | ₱1,167.18 |
| 100 | ₱22.08110 | ₱2,208.11 |
| 250 | ₱20.57096 | ₱5,142.74 |
| 500 | ₱19.54908 | ₱9,774.54 |
| 1,000 | ₱18.62784 | ₱18,627.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱16.85789 | ₱84,289.45 |
| 10,000 | ₱16.23887 | ₱162,388.70 |
| 15,000 | ₱15.91243 | ₱238,686.45 |
| 25,000 | ₱15.53600 | ₱388,400.00 |
| 35,000 | ₱15.30787 | ₱535,775.45 |

