
RQ73C2A14KBTD | |
|---|---|
DigiKey Part Number | A139867TR-ND - Tape & Reel (TR) A139867CT-ND - Cut Tape (CT) A139867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A14KBTD |
Description | RES 14 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A14KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱24.11800 | ₱241.18 |
| 25 | ₱22.34320 | ₱558.58 |
| 50 | ₱21.10460 | ₱1,055.23 |
| 100 | ₱19.96120 | ₱1,996.12 |
| 250 | ₱18.59152 | ₱4,647.88 |
| 500 | ₱17.66134 | ₱8,830.67 |
| 1,000 | ₱16.82407 | ₱16,824.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.21169 | ₱76,058.45 |
| 10,000 | ₱14.64716 | ₱146,471.60 |
| 15,000 | ₱14.34949 | ₱215,242.35 |
| 25,000 | ₱14.00595 | ₱350,148.75 |
| 35,000 | ₱13.79785 | ₱482,924.75 |

