
RQ73C2A150KBTD | |
|---|---|
DigiKey Part Number | A139876TR-ND - Tape & Reel (TR) A139876CT-ND - Cut Tape (CT) A139876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A150KBTD |
Description | RES 150 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A150KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.93900 | ₱239.39 |
| 25 | ₱22.20040 | ₱555.01 |
| 50 | ₱20.97360 | ₱1,048.68 |
| 100 | ₱19.83610 | ₱1,983.61 |
| 250 | ₱18.47004 | ₱4,617.51 |
| 500 | ₱17.54582 | ₱8,772.91 |
| 1,000 | ₱16.71390 | ₱16,713.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.11117 | ₱75,555.85 |
| 10,000 | ₱14.55009 | ₱145,500.90 |
| 15,000 | ₱14.25413 | ₱213,811.95 |
| 25,000 | ₱13.91269 | ₱347,817.25 |
| 35,000 | ₱13.70572 | ₱479,700.20 |

