
RQ73C2A150KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A150KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A150KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A150KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A150KBTDF |
Description | RQ 0805 150K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱40.25600 | ₱402.56 |
| 25 | ₱37.30200 | ₱932.55 |
| 50 | ₱35.26560 | ₱1,763.28 |
| 100 | ₱33.38370 | ₱3,338.37 |
| 250 | ₱31.13988 | ₱7,784.97 |
| 500 | ₱29.62970 | ₱14,814.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.27553 | ₱28,275.53 |
| 2,000 | ₱27.06816 | ₱54,136.32 |
| 3,000 | ₱26.42690 | ₱79,280.70 |
| 5,000 | ₱25.68296 | ₱128,414.80 |
| 7,000 | ₱25.23006 | ₱176,610.42 |
| 10,000 | ₱24.78048 | ₱247,804.80 |

