
RQ73C2A165KBTD | |
|---|---|
DigiKey Part Number | A139542TR-ND - Tape & Reel (TR) A139542CT-ND - Cut Tape (CT) A139542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A165KBTD |
Description | RES 165 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A165KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.76000 | ₱237.60 |
| 25 | ₱22.03360 | ₱550.84 |
| 50 | ₱20.81860 | ₱1,040.93 |
| 100 | ₱19.68720 | ₱1,968.72 |
| 250 | ₱18.33424 | ₱4,583.56 |
| 500 | ₱17.41600 | ₱8,708.00 |
| 1,000 | ₱16.58944 | ₱16,589.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱14.99779 | ₱74,988.95 |
| 10,000 | ₱14.44046 | ₱144,404.60 |
| 15,000 | ₱14.14642 | ₱212,196.30 |
| 25,000 | ₱13.80724 | ₱345,181.00 |
| 35,000 | ₱13.60171 | ₱476,059.85 |

