
RQ73C2A1K07BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A1K07BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A1K07BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A1K07BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K07BTDF |
Description | RQ 0805 1K07 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱41.74500 | ₱417.45 |
| 25 | ₱38.73120 | ₱968.28 |
| 50 | ₱36.61140 | ₱1,830.57 |
| 100 | ₱34.66410 | ₱3,466.41 |
| 250 | ₱32.33564 | ₱8,083.91 |
| 500 | ₱30.77186 | ₱15,385.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.36827 | ₱29,368.27 |
| 2,000 | ₱28.11892 | ₱56,237.84 |
| 3,000 | ₱27.45493 | ₱82,364.79 |
| 5,000 | ₱26.68495 | ₱133,424.75 |
| 7,000 | ₱26.21621 | ₱183,513.47 |
| 10,000 | ₱25.75097 | ₱257,509.70 |

