
RQ73C2A205KBTD | |
|---|---|
DigiKey Part Number | A139551TR-ND - Tape & Reel (TR) A139551CT-ND - Cut Tape (CT) A139551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A205KBTD |
Description | RES 205 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A205KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱25.36800 | ₱253.68 |
| 25 | ₱23.53400 | ₱588.35 |
| 50 | ₱22.23600 | ₱1,111.80 |
| 100 | ₱21.02710 | ₱2,102.71 |
| 250 | ₱19.58004 | ₱4,895.01 |
| 500 | ₱18.60342 | ₱9,301.71 |
| 1,000 | ₱17.72327 | ₱17,723.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱16.02967 | ₱80,148.35 |

