
RQ73C2A205KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A205KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A205KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A205KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A205KBTDF |
Description | RQ 0805 205K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱42.40000 | ₱424.00 |
| 25 | ₱39.32680 | ₱983.17 |
| 50 | ₱37.17120 | ₱1,858.56 |
| 100 | ₱35.19410 | ₱3,519.41 |
| 250 | ₱32.83348 | ₱8,208.37 |
| 500 | ₱31.24470 | ₱15,622.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.82204 | ₱29,822.04 |
| 2,000 | ₱28.55453 | ₱57,109.06 |
| 3,000 | ₱27.88131 | ₱83,643.93 |
| 5,000 | ₱27.10085 | ₱135,504.25 |
| 7,000 | ₱26.62549 | ₱186,378.43 |
| 10,000 | ₱26.15382 | ₱261,538.20 |

