
RQ73C2A255KBTD | |
|---|---|
DigiKey Part Number | A139720TR-ND - Tape & Reel (TR) A139720CT-ND - Cut Tape (CT) A139720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A255KBTD |
Description | RES 255 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A255KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱24.83200 | ₱248.32 |
| 25 | ₱23.01000 | ₱575.25 |
| 50 | ₱21.74760 | ₱1,087.38 |
| 100 | ₱20.56260 | ₱2,056.26 |
| 250 | ₱19.15128 | ₱4,787.82 |
| 500 | ₱18.19610 | ₱9,098.05 |
| 1,000 | ₱17.33441 | ₱17,334.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.67737 | ₱78,386.85 |
| 10,000 | ₱15.09730 | ₱150,973.00 |
| 15,000 | ₱14.79143 | ₱221,871.45 |
| 25,000 | ₱14.43854 | ₱360,963.50 |
| 35,000 | ₱14.22481 | ₱497,868.35 |

