
RQ73C2A332RBTD | |
|---|---|
DigiKey Part Number | A140175TR-ND - Tape & Reel (TR) A140175CT-ND - Cut Tape (CT) A140175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A332RBTD |
Description | RES 332 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A332RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱26.85700 | ₱268.57 |
| 25 | ₱24.91560 | ₱622.89 |
| 50 | ₱23.54600 | ₱1,177.30 |
| 100 | ₱22.27770 | ₱2,227.77 |
| 250 | ₱20.74960 | ₱5,187.40 |
| 500 | ₱19.71938 | ₱9,859.69 |
| 1,000 | ₱18.79160 | ₱18,791.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.00700 | ₱85,035.00 |
| 10,000 | ₱16.38304 | ₱163,830.40 |
| 15,000 | ₱16.05404 | ₱240,810.60 |
| 25,000 | ₱15.67468 | ₱391,867.00 |
| 35,000 | ₱15.44489 | ₱540,571.15 |

