
RQ73C2A374RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A374RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A374RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A374RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A374RBTDF |
Description | RQ 0805 374R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱42.57800 | ₱425.78 |
| 25 | ₱37.73080 | ₱943.27 |
| 50 | ₱36.74240 | ₱1,837.12 |
| 100 | ₱34.53300 | ₱3,453.30 |
| 250 | ₱32.19036 | ₱8,047.59 |
| 500 | ₱30.43720 | ₱15,218.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.51987 | ₱23,519.87 |

