
RQ73C2A549RBTD | |
|---|---|
DigiKey Part Number | A140478TR-ND - Tape & Reel (TR) A140478CT-ND - Cut Tape (CT) A140478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A549RBTD |
Description | RES 549 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A549RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱28.58400 | ₱285.84 |
| 25 | ₱26.51160 | ₱662.79 |
| 50 | ₱25.05860 | ₱1,252.93 |
| 100 | ₱23.70090 | ₱2,370.09 |
| 250 | ₱22.08352 | ₱5,520.88 |
| 500 | ₱20.98900 | ₱10,494.50 |
| 1,000 | ₱20.00404 | ₱20,004.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱18.11130 | ₱90,556.50 |

