
RQ73C2A64R9BTD | |
|---|---|
DigiKey Part Number | A140618TR-ND - Tape & Reel (TR) A140618CT-ND - Cut Tape (CT) A140618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A64R9BTD |
Description | RES 64.9 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A64R9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱24.89200 | ₱248.92 |
| 25 | ₱23.08160 | ₱577.04 |
| 50 | ₱21.81920 | ₱1,090.96 |
| 100 | ₱20.63410 | ₱2,063.41 |
| 250 | ₱19.21560 | ₱4,803.90 |
| 500 | ₱18.25564 | ₱9,127.82 |
| 1,000 | ₱17.39217 | ₱17,392.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.50146 | ₱77,507.30 |

