
RQ73C2B10KBTD | |
|---|---|
DigiKey Part Number | A140952TR-ND - Tape & Reel (TR) A140952CT-ND - Cut Tape (CT) A140952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B10KBTD |
Description | RES 10 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B10KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱30.66800 | ₱306.68 |
| 25 | ₱28.41720 | ₱710.43 |
| 50 | ₱26.85700 | ₱1,342.85 |
| 100 | ₱25.40400 | ₱2,540.40 |
| 250 | ₱23.67468 | ₱5,918.67 |
| 500 | ₱22.50752 | ₱11,253.76 |
| 1,000 | ₱21.45765 | ₱21,457.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.44260 | ₱97,213.00 |
| 10,000 | ₱18.73902 | ₱187,390.20 |
| 15,000 | ₱18.36832 | ₱275,524.80 |
| 25,000 | ₱17.94099 | ₱448,524.75 |

