
RQ73C2B1K02BTD | |
|---|---|
DigiKey Part Number | A140946TR-ND - Tape & Reel (TR) A140946CT-ND - Cut Tape (CT) A140946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B1K02BTD |
Description | RES 1.02 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B1K02BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱32.33600 | ₱323.36 |
| 25 | ₱29.96560 | ₱749.14 |
| 50 | ₱28.31000 | ₱1,415.50 |
| 100 | ₱26.79150 | ₱2,679.15 |
| 250 | ₱24.97288 | ₱6,243.22 |
| 500 | ₱23.74496 | ₱11,872.48 |
| 1,000 | ₱22.64151 | ₱22,641.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱20.52534 | ₱102,626.70 |
| 10,000 | ₱19.78668 | ₱197,866.80 |
| 15,000 | ₱19.39774 | ₱290,966.10 |
| 25,000 | ₱18.94919 | ₱473,729.75 |

