
RQ73C2B1K78BTD | |
|---|---|
DigiKey Part Number | A139581TR-ND - Tape & Reel (TR) A139581CT-ND - Cut Tape (CT) A139581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B1K78BTD |
Description | RES 1.78 KOHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B1K78BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱36.86100 | ₱368.61 |
| 25 | ₱34.20560 | ₱855.14 |
| 50 | ₱32.32380 | ₱1,616.19 |
| 100 | ₱30.58490 | ₱3,058.49 |
| 250 | ₱28.51968 | ₱7,129.92 |
| 500 | ₱27.12740 | ₱13,563.70 |
| 1,000 | ₱25.87745 | ₱25,877.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱23.48271 | ₱117,413.55 |

