
RQ73C2B274RBTD | |
|---|---|
DigiKey Part Number | A140209TR-ND - Tape & Reel (TR) A140209CT-ND - Cut Tape (CT) A140209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B274RBTD |
Description | RES 274 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B274RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱36.86100 | ₱368.61 |
| 25 | ₱34.20560 | ₱855.14 |
| 50 | ₱32.32380 | ₱1,616.19 |
| 100 | ₱30.58490 | ₱3,058.49 |
| 250 | ₱28.51968 | ₱7,129.92 |
| 500 | ₱27.12740 | ₱13,563.70 |
| 1,000 | ₱25.87745 | ₱25,877.45 |

