4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B4K99BTD

DigiKey Part Number
A140521TR-ND - Tape & Reel (TR)
A140521CT-ND - Cut Tape (CT)
A140521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2B4K99BTD
Description
RES 4.99 KOHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2B4K99BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,267
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱31.32300₱313.23
25₱29.06040₱726.51
50₱27.47640₱1,373.82
100₱25.98760₱2,598.76
250₱24.22256₱6,055.64
500₱23.03036₱11,515.18
1,000₱21.95847₱21,958.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱19.90042₱99,502.10
10,000₱19.18201₱191,820.10
15,000₱18.80335₱282,050.25
25,000₱18.36710₱459,177.50
Manufacturers Standard Package