
RQ73C2B4K99BTD | |
|---|---|
DigiKey Part Number | A140521TR-ND - Tape & Reel (TR) A140521CT-ND - Cut Tape (CT) A140521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B4K99BTD |
Description | RES 4.99 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B4K99BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱31.32300 | ₱313.23 |
| 25 | ₱29.06040 | ₱726.51 |
| 50 | ₱27.47640 | ₱1,373.82 |
| 100 | ₱25.98760 | ₱2,598.76 |
| 250 | ₱24.22256 | ₱6,055.64 |
| 500 | ₱23.03036 | ₱11,515.18 |
| 1,000 | ₱21.95847 | ₱21,958.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.90042 | ₱99,502.10 |
| 10,000 | ₱19.18201 | ₱191,820.10 |
| 15,000 | ₱18.80335 | ₱282,050.25 |
| 25,000 | ₱18.36710 | ₱459,177.50 |

