
RQ73C2B511KBTD | |
|---|---|
DigiKey Part Number | A140396TR-ND - Tape & Reel (TR) A140396CT-ND - Cut Tape (CT) A140396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B511KBTD |
Description | RES 511 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B511KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱32.09700 | ₱320.97 |
| 25 | ₱29.77520 | ₱744.38 |
| 50 | ₱28.13140 | ₱1,406.57 |
| 100 | ₱26.61890 | ₱2,661.89 |
| 250 | ₱24.81328 | ₱6,203.32 |
| 500 | ₱23.59372 | ₱11,796.86 |
| 1,000 | ₱22.49680 | ₱22,496.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.72034 | ₱98,601.70 |
| 10,000 | ₱19.00782 | ₱190,078.20 |
| 15,000 | ₱18.63236 | ₱279,485.40 |
| 25,000 | ₱18.19955 | ₱454,988.75 |

