150 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J150KTB

DigiKey Part Number
A138392CT-ND - Cut Tape (CT)
A138392TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J150KTB
Description
RES 150K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J150KTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,098
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱11.67200₱116.72
25₱9.88520₱247.13
50₱8.74200₱437.10
100₱7.76530₱776.53
250₱6.69820₱1,674.55
500₱6.03004₱3,015.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱5.46193₱5,461.93
2,000₱4.97898₱9,957.96
3,000₱4.73085₱14,192.55
5,000₱4.45005₱22,250.25
7,000₱4.28267₱29,978.69
10,000₱4.11913₱41,191.30
Manufacturers Standard Package