
RR03J1K0TB | |
|---|---|
DigiKey Part Number | A138403CT-ND - Cut Tape (CT) A138403TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J1K0TB |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J1K0TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.67200 | ₱116.72 |
| 25 | ₱9.88520 | ₱247.13 |
| 50 | ₱8.74200 | ₱437.10 |
| 100 | ₱7.76530 | ₱776.53 |
| 250 | ₱6.69820 | ₱1,674.55 |
| 500 | ₱6.03004 | ₱3,015.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.46193 | ₱5,461.93 |
| 2,000 | ₱4.97898 | ₱9,957.96 |
| 3,000 | ₱4.73085 | ₱14,192.55 |
| 5,000 | ₱4.45005 | ₱22,250.25 |
| 7,000 | ₱4.28267 | ₱29,978.69 |
| 10,000 | ₱4.11913 | ₱41,191.30 |

