2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J2R2TB

DigiKey Part Number
A138434CT-ND - Cut Tape (CT)
A138434TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J2R2TB
Description
RES 2.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J2R2TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137,923
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.08900₱120.89
25₱10.19480₱254.87
50₱9.02780₱451.39
100₱8.02730₱802.73
250₱6.92448₱1,731.12
500₱6.23608₱3,118.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱5.65070₱5,650.70
2,000₱5.15286₱10,305.72
3,000₱4.89700₱14,691.00
5,000₱4.60750₱23,037.50
7,000₱4.43494₱31,044.58
10,000₱4.26640₱42,664.00
Manufacturers Standard Package