
RR03J47RTB | |
|---|---|
DigiKey Part Number | A138462CT-ND - Cut Tape (CT) A138462TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J47RTB |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J47RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.08900 | ₱120.89 |
| 25 | ₱10.19480 | ₱254.87 |
| 50 | ₱9.02780 | ₱451.39 |
| 100 | ₱8.02730 | ₱802.73 |
| 250 | ₱6.92448 | ₱1,731.12 |
| 500 | ₱6.23608 | ₱3,118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.65070 | ₱5,650.70 |
| 2,000 | ₱5.15286 | ₱10,305.72 |
| 3,000 | ₱4.89700 | ₱14,691.00 |
| 5,000 | ₱4.60750 | ₱23,037.50 |
| 7,000 | ₱4.43494 | ₱31,044.58 |
| 10,000 | ₱4.26640 | ₱42,664.00 |

