75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J75RTB

DigiKey Part Number
A138491CT-ND - Cut Tape (CT)
A138491TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J75RTB
Description
RES 75 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J75RTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,641
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱11.85000₱118.50
25₱10.00440₱250.11
50₱8.84920₱442.46
100₱7.86660₱786.66
250₱6.78872₱1,697.18
500₱6.11460₱3,057.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱5.53994₱5,539.94
2,000₱5.05193₱10,103.86
3,000₱4.80092₱14,402.76
5,000₱4.51722₱22,586.10
7,000₱4.34800₱30,436.00
10,000₱4.18273₱41,827.30
12,000₱4.10344₱49,241.28
24,000₱3.83127₱91,950.48
25,000₱3.81661₱95,415.25
Manufacturers Standard Package