
SMA-A0207FTDT47R | |
|---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT47RTR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT47RCT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT47RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT47R |
Description | RES 47 OHM 1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.80300 | ₱128.03 |
| 25 | ₱10.81440 | ₱270.36 |
| 50 | ₱9.56380 | ₱478.19 |
| 100 | ₱8.50370 | ₱850.37 |
| 250 | ₱7.34372 | ₱1,835.93 |
| 500 | ₱6.61720 | ₱3,308.60 |
| 1,000 | ₱5.99966 | ₱5,999.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.47443 | ₱10,948.86 |
| 4,000 | ₱5.02781 | ₱20,111.24 |
| 6,000 | ₱4.79854 | ₱28,791.24 |
| 10,000 | ₱4.53896 | ₱45,389.60 |
| 14,000 | ₱4.38437 | ₱61,381.18 |
| 20,000 | ₱4.23326 | ₱84,665.20 |

