47 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207FTDT47R

DigiKey Part Number
1712-SMA-A0207FTDT47RTR-ND - Tape & Reel (TR)
1712-SMA-A0207FTDT47RCT-ND - Cut Tape (CT)
1712-SMA-A0207FTDT47RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0207FTDT47R
Description
RES 47 OHM 1% 1W MELF 0207
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0207FTDT47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.80300₱128.03
25₱10.81440₱270.36
50₱9.56380₱478.19
100₱8.50370₱850.37
250₱7.34372₱1,835.93
500₱6.61720₱3,308.60
1,000₱5.99966₱5,999.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.47443₱10,948.86
4,000₱5.02781₱20,111.24
6,000₱4.79854₱28,791.24
10,000₱4.53896₱45,389.60
14,000₱4.38437₱61,381.18
20,000₱4.23326₱84,665.20
Manufacturers Standard Package