
SMW368RJT | |
|---|---|
DigiKey Part Number | A103629TR-ND - Tape & Reel (TR) A103629CT-ND - Cut Tape (CT) A103629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW368RJT |
Description | RES SMD 68 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW368RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱33.22900 | ₱332.29 |
| 25 | ₱28.34600 | ₱708.65 |
| 50 | ₱25.29680 | ₱1,264.84 |
| 100 | ₱22.69450 | ₱2,269.45 |
| 250 | ₱19.84444 | ₱4,961.11 |
| 500 | ₱18.05914 | ₱9,029.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.54120 | ₱16,541.20 |
| 2,000 | ₱15.25225 | ₱30,504.50 |
| 3,000 | ₱14.58995 | ₱43,769.85 |
| 5,000 | ₱13.84073 | ₱69,203.65 |
| 7,000 | ₱13.39433 | ₱93,760.31 |
| 10,000 | ₱12.95814 | ₱129,581.40 |

