1.5 kOhms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQPR51K5J

DigiKey Part Number
A137397-ND
Manufacturer
Manufacturer Product Number
SQPR51K5J
Description
RES 1.5K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,886
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱26.97600₱269.76
25₱22.96240₱574.06
50₱20.43760₱1,021.88
100₱18.29970₱1,829.97
320₱15.40113₱4,928.36
640₱14.01472₱8,969.42
1,280₱12.83582₱16,429.85
5,120₱10.98325₱56,234.24
Manufacturers Standard Package