
THS502R2J | |
|---|---|
DigiKey Part Number | A132050-ND |
Manufacturer | |
Manufacturer Product Number | THS502R2J |
Description | RES CHAS MNT 2.2 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱406.13000 | ₱406.13 |
| 10 | ₱275.12100 | ₱2,751.21 |
| 25 | ₱243.03560 | ₱6,075.89 |
| 50 | ₱221.28780 | ₱11,064.39 |
| 100 | ₱195.91950 | ₱19,591.95 |
| 300 | ₱170.94223 | ₱51,282.67 |
| 500 | ₱169.16606 | ₱84,583.03 |
| 1,000 | ₱159.15154 | ₱159,151.54 |
| 5,000 | ₱149.97096 | ₱749,854.80 |

