47 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM2HER047JTE

DigiKey Part Number
A131743TR-ND - Tape & Reel (TR)
A131743CT-ND - Cut Tape (CT)
A131743DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLM2HER047JTE
Description
RES 0.047 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLM2HER047JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱24.47500₱244.75
25₱20.81880₱520.47
50₱18.52000₱926.00
100₱16.56680₱1,656.68
250₱14.43016₱3,607.54
500₱13.08910₱6,544.55
1,000₱11.95109₱11,951.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.16087₱40,643.48
8,000₱9.46242₱75,699.36
12,000₱9.10371₱109,244.52
Manufacturers Standard Package