
YR1B7K68CC | |
|---|---|
DigiKey Part Number | 1712-YR1B7K68CCCT-ND - Cut Tape (CT) 1712-YR1B7K68CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B7K68CC |
Description | RES 7.68K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱32.93100 | ₱329.31 |
| 25 | ₱28.10760 | ₱702.69 |
| 50 | ₱25.07060 | ₱1,253.53 |
| 100 | ₱22.48610 | ₱2,248.61 |
| 250 | ₱19.65388 | ₱4,913.47 |
| 500 | ₱17.88168 | ₱8,940.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.37387 | ₱16,373.87 |
| 2,000 | ₱15.09325 | ₱30,186.50 |
| 3,000 | ₱14.43532 | ₱43,305.96 |
| 5,000 | ₱13.69102 | ₱68,455.10 |
| 7,000 | ₱13.24749 | ₱92,732.43 |
| 10,000 | ₱12.81415 | ₱128,141.50 |

