General Purpose Relay DPDT (2 Form C) 72VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 72VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1393808-9

DigiKey Part Number
1-1393808-9-ND
Manufacturer
Manufacturer Product Number
1-1393808-9
Description
RELAY GEN PURPOSE DPDT 5A 72V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 72VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
1-1393808-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
125VAC, 150VDC - Max
Load - Max Switching
625VA, 750W
Coil Current
9.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
48 VDC
Must Release Voltage
-
Operate Time
7.5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

23In Stock
Ships from WEC